Part Details for 0190020016 by Molex
Overview of 0190020016 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0190020016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14901-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8036 In Stock |
|
$0.2659 / $0.6300 | Buy Now |
DISTI #
0190020016
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Loose Piece - Bag (Alt: 0190020016) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.3471 | Buy Now |
DISTI #
V99:2348_14027591
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2249 | Americas - 7901 |
|
$0.2524 / $0.2789 | Buy Now |
DISTI #
V79:2366_26798692
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 2737 |
|
$0.1685 | Buy Now |
DISTI #
MOL19002-0016
|
Heilind Electronics | .110X.032 FEM. FIQD AVIKRIMP AA-5279) | Americas - 8207 in Stock |
|
$0.2911 / $0.3679 | Buy Now |
DISTI #
19002-0016
|
TTI | Terminals FIQD .110X.032 FEMALE 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 20381 In Stock |
|
$0.2270 / $0.2880 | Buy Now |
DISTI #
0190020016
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Loose Piece - Bag (Alt: 0190020016) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.3471 | Buy Now |
DISTI #
MOL19002-0016
|
Interstate Connecting Components | .110X.032 FEM. FIQD AVIKRIMP AA-5279) | 1641 |
|
$0.2911 / $0.3679 | Buy Now |
Part Details for 0190020016
0190020016 CAD Models
0190020016 Part Data Attributes:
|
0190020016
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020016
Molex
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190020016
This table gives cross-reference parts and alternative options found for 0190020016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190020016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19002-0016 | Push-On Terminal, 0.8mm2, | Molex | 0190020016 vs 19002-0016 |