Part Details for 0190700013 by Molex
Overview of 0190700013 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0190700013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18274-ND
|
DigiKey | CONN RING CIRC 18-22AWG #8 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12329 In Stock |
|
$0.1315 / $0.3000 | Buy Now |
DISTI #
0190700013
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin Loose Piece - Bulk (Alt: 0190700013) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1129 / $0.1433 | Buy Now |
DISTI #
V99:2348_13990606
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 22.8mm Electro Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2304 | Americas - 3580 |
|
$0.1086 / $0.2580 | Buy Now |
DISTI #
V79:2366_17794701
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 22.8mm Electro Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 1550 | Americas - 20 |
|
$0.0720 / $0.1710 | Buy Now |
DISTI #
V36:1790_13990606
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 22.8mm Electro Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2140 | Americas - 8 |
|
$0.0608 / $0.0995 | Buy Now |
DISTI #
MOL19070-0013
|
Heilind Electronics | RING INSULKRIMP (AA-221-08X) | Americas - 57594 in Stock63000 On Order |
|
$0.0790 / $0.0998 | Buy Now |
DISTI #
66348555
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 22.8mm Electro Tin InsulKrimp™ Bag Min Qty: 54 Package Multiple: 1 Date Code: 2304 | Americas - 3580 |
|
$0.1086 / $0.2103 | Buy Now |
DISTI #
19070-0013
|
TTI | Terminals RING TONGUE STUD 8 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 1 Container: Bulk |
Americas - 66123 In Stock |
|
$0.0780 / $0.1050 | Buy Now |
DISTI #
0190700013
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin Loose Piece - Bulk (Alt: 0190700013) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1129 / $0.1433 | Buy Now |
DISTI #
0190700013
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin Loose Piece - Bulk (Alt: 0190700013) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1129 / $0.1433 | Buy Now |
Part Details for 0190700013
0190700013 CAD Models
0190700013 Part Data Attributes
|
0190700013
Molex
Buy Now
Datasheet
|
Compare Parts:
0190700013
Molex
Ring Terminal, 1mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190700013
This table gives cross-reference parts and alternative options found for 0190700013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190700013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19070-0013 | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | Molex | 0190700013 vs 19070-0013 |