Part Details for 0194180014 by Molex
Overview of 0194180014 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194180014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13372-ND
|
DigiKey | CONN RCPT HSG 10POS 5.84MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
341 In Stock |
|
$5.3877 / $9.0500 | Buy Now |
DISTI #
0194180014
|
Avnet Americas | Conn Housing RCP 10 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194180014) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3265 / $6.7750 | Buy Now |
DISTI #
MOL19418-0014
|
Heilind Electronics | 10 WAY RECEPT ASSY 22-18 MX1 0L | Americas - 1420 in Stock2520 On Order |
|
$5.8115 / $7.3467 | Buy Now |
DISTI #
0194180014
|
Avnet Americas | Conn Housing RCP 10 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194180014) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3265 / $6.7750 | Buy Now |
DISTI #
0194180014
|
Avnet Americas | Conn Housing RCP 10 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194180014) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3265 / $6.7750 | Buy Now |
DISTI #
MOL19418-0014
|
Interstate Connecting Components | 10 WAY RECEPT ASSY 22-18 MX1 0L | 331588 On Order |
|
$5.8115 / $7.3467 | Buy Now |
DISTI #
0194180014
|
Avnet Asia | Conn Housing RCP 10 POS 5.84mm Crimp ST Bag (Alt: 0194180014) RoHS: Compliant Min Qty: 840 Package Multiple: 168 Lead time: 15 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0194180014
0194180014 CAD Models
0194180014 Part Data Attributes
|
0194180014
Molex
Buy Now
Datasheet
|
Compare Parts:
0194180014
Molex
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0194180014
This table gives cross-reference parts and alternative options found for 0194180014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0194180014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194180014 | Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle, | Molex | 0194180014 vs 194180014 |