Part Details for 0202001.URG by Littelfuse Inc
Overview of 0202001.URG by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0202001.URG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78J4413
|
Newark | Fuse 250V Fa Flat-Pak W/Gull-Wing 1A/ Tr |Littelfuse 0202001.URG Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0700 | Buy Now |
DISTI #
F10749CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 250VAC 2SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4512 / $5.4400 | Buy Now |
DISTI #
576-0202001.URG
|
Mouser Electronics | Surface Mount Fuses 250V 1A RoHS: Not Compliant | 0 |
|
$2.4500 | Order Now |
|
Future Electronics | 1 A 250 V AC DC Board Mount (Cartridge Style Excluded) Fuse RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.4100 / $2.5300 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | 146 |
|
$3.4928 / $5.6640 | Buy Now | |
DISTI #
R202001G
|
TTI | Surface Mount Fuses 1A 250V FAST ACTING Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3200 / $2.6200 | Buy Now |
DISTI #
0202001.URG
|
TTI | Surface Mount Fuses 250V 1A Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3200 / $2.6200 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 250VAC 2SMD | 0 |
|
$3.8618 / $4.2480 | RFQ |
Part Details for 0202001.URG
0202001.URG CAD Models
0202001.URG Part Data Attributes
|
0202001.URG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202001.URG
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 2 s |
Alternate Parts for 0202001.URG
This table gives cross-reference parts and alternative options found for 0202001.URG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202001.URG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS001 | Electric Fuse, | Conquer Electronics Co Ltd | 0202001.URG vs PDS001 |
0034.7215 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0202001.URG vs 0034.7215 |
32S010H | SLOW BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE | Hollyland (China) Electronics Technology Corp Ltd | 0202001.URG vs 32S010H |
37311000000 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202001.URG vs 37311000000 |
34.7315 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0202001.URG vs 34.7315 |
202001 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202001.URG vs 202001 |
34.7215 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0202001.URG vs 34.7215 |
0673001.MXE | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202001.URG vs 0673001.MXE |
0875001.MXEP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0202001.URG vs 0875001.MXEP |
37411000430 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0202001.URG vs 37411000430 |