Part Details for 021906.3MXAP by Littelfuse Inc
Overview of 021906.3MXAP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021906.3MXAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7695
|
Newark | Cartridge Fuse, Time Delay, 6.3A, 250V, Blow Characteristic:Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:219Xa Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Littelfuse 021906.3MXAP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 | Buy Now |
DISTI #
F3623-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
810 In Stock |
|
$0.4839 / $1.2400 | Buy Now |
DISTI #
576-021906.3MXAP
|
Mouser Electronics | Cartridge Fuses 250V 6.3A Slo-Blo RoHS: Compliant | 3008 |
|
$0.5480 / $1.1600 | Buy Now |
DISTI #
V36:1790_06402110
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CSA/PSE/SEMKO/UL/VDE Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2231 | Americas - 977 |
|
$0.4679 / $0.7363 | Buy Now |
DISTI #
V79:2366_17782301
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CSA/PSE/SEMKO/UL/VDE Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 850 |
|
$0.4001 / $0.6506 | Buy Now |
DISTI #
P40:2555_09815387
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CSA/PSE/SEMKO/UL/VDE Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Europe - 70 |
|
$0.2580 / $0.3408 | Buy Now |
|
Future Electronics | 219 Series Time Lag 250 V 6.3 A Ø 5.5 x 21.5 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1000 Container: Box | 800Box |
|
$0.4750 / $0.5300 | Buy Now |
DISTI #
77893286
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CSA/PSE/SEMKO/UL/VDE Min Qty: 69 Package Multiple: 1 | Americas - 996 |
|
$0.7303 / $1.2067 | Buy Now |
DISTI #
63382728
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CSA/PSE/SEMKO/UL/VDE Min Qty: 13 Package Multiple: 1 Date Code: 2231 | Americas - 977 |
|
$0.4679 / $0.7035 | Buy Now |
DISTI #
62132743
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CSA/PSE/SEMKO/UL/VDE Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 850 |
|
$0.4001 / $0.6249 | Buy Now |
Part Details for 021906.3MXAP
021906.3MXAP CAD Models
021906.3MXAP Part Data Attributes
|
021906.3MXAP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021906.3MXAP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1093 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 021906.3MXAP
This table gives cross-reference parts and alternative options found for 021906.3MXAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021906.3MXAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
021906.3A | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150A (IR), Inline/holder | Littelfuse Inc | 021906.3MXAP vs 021906.3A |
021906.3XAP | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021906.3MXAP vs 021906.3XAP |
021906.3XA | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150A (IR), Inline/holder | Littelfuse Inc | 021906.3MXAP vs 021906.3XA |