Part Details for 023166 by Provertha Connectors Cables & Solutions GmbH
Overview of 023166 by Provertha Connectors Cables & Solutions GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 023166
023166 CAD Models
023166 Part Data Attributes
|
023166
Provertha Connectors Cables & Solutions GmbH
Buy Now
Datasheet
|
Compare Parts:
023166
Provertha Connectors Cables & Solutions GmbH
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41652, IEC 807-3 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 023166
This table gives cross-reference parts and alternative options found for 023166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09651666814 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 023166 vs 09651666814 |
1996839-1 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 023166 vs 1996839-1 |
1688382 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Phoenix Contact | 023166 vs 1688382 |
023322 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 023166 vs 023322 |
17JE-23090-02(D8A6)-CG | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DDK Ltd | 023166 vs 17JE-23090-02(D8A6)-CG |
09651295700 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 023166 vs 09651295700 |
09661626810 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 023166 vs 09661626810 |
17JE-23090-02(D8C)-CG | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DDK Ltd | 023166 vs 17JE-23090-02(D8C)-CG |
17LE-23090-27(D3CH)-FA | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDK Ltd | 023166 vs 17LE-23090-27(D3CH)-FA |
117DFEH09PV-RM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 023166 vs 117DFEH09PV-RM5 |