Part Details for 17LE-23090-27(D3CH)-FA by DDK Ltd
Overview of 17LE-23090-27(D3CH)-FA by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17LE-23090-27(D3CH)-FA
17LE-23090-27(D3CH)-FA CAD Models
17LE-23090-27(D3CH)-FA Part Data Attributes:
|
17LE-23090-27(D3CH)-FA
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
17LE-23090-27(D3CH)-FA
DDK Ltd
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DDK LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | EMI RESISTANT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN SILVER OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17LE-23090-27(D3CH)-FA
This table gives cross-reference parts and alternative options found for 17LE-23090-27(D3CH)-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17LE-23090-27(D3CH)-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023299 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 17LE-23090-27(D3CH)-FA vs 023299 |
023244 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 17LE-23090-27(D3CH)-FA vs 023244 |
023284 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 17LE-23090-27(D3CH)-FA vs 023284 |
17DFEG09PAZ4VF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 17LE-23090-27(D3CH)-FA vs 17DFEG09PAZ4VF2 |
3-1393479-1 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | 17LE-23090-27(D3CH)-FA vs 3-1393479-1 |
023176 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 17LE-23090-27(D3CH)-FA vs 023176 |
167548 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 17LE-23090-27(D3CH)-FA vs 167548 |
174535 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ERNI | 17LE-23090-27(D3CH)-FA vs 174535 |
023132 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 17LE-23090-27(D3CH)-FA vs 023132 |
023166 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 17LE-23090-27(D3CH)-FA vs 023166 |