Part Details for 023199 by Provertha Connectors Cables & Solutions GmbH
Overview of 023199 by Provertha Connectors Cables & Solutions GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 023199
023199 CAD Models
023199 Part Data Attributes:
|
023199
Provertha Connectors Cables & Solutions GmbH
Buy Now
Datasheet
|
Compare Parts:
023199
Provertha Connectors Cables & Solutions GmbH
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41652, IEC 807-3 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 023199
This table gives cross-reference parts and alternative options found for 023199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-188308-2 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 023199 vs 1-188308-2 |
194436 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | ERNI | 023199 vs 194436 |
215384 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 023199 vs 215384 |
194437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | ERNI | 023199 vs 194437 |
023257 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 023199 vs 023257 |
004153 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 023199 vs 004153 |
023277 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 023199 vs 023277 |
234924 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 023199 vs 234924 |
023273 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 023199 vs 023273 |
234922 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 023199 vs 234922 |