Part Details for 023277 by Provertha Connectors Cables & Solutions GmbH
Overview of 023277 by Provertha Connectors Cables & Solutions GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 023277
023277 CAD Models
023277 Part Data Attributes:
|
023277
Provertha Connectors Cables & Solutions GmbH
Buy Now
Datasheet
|
Compare Parts:
023277
Provertha Connectors Cables & Solutions GmbH
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41652, IEC 807-3 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 023277
This table gives cross-reference parts and alternative options found for 023277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | ERNI | 023277 vs 194437 |
234924 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 023277 vs 234924 |
023199 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 023277 vs 023199 |
004926 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 023277 vs 004926 |
234923 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | ERNI | 023277 vs 234923 |
09664566614 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | HARTING Technology Group | 023277 vs 09664566614 |
023273 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 023277 vs 023273 |
004153 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 023277 vs 004153 |
215384 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 023277 vs 215384 |
194436 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | ERNI | 023277 vs 194436 |