Part Details for 0242.200UR by Littelfuse Inc
Overview of 0242.200UR by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0242.200UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K9008
|
Newark | Fuse, Barrier N/W, Smd, 200Ma, 250V, Fuse Current:200Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:250Vac, Voltage Rating Vdc:250Vdc, Fuse Case Style:8.4Mm X 3.02Mm, Product Range:242 Series, External Depth:8.4Mm Rohs Compliant: Yes |Littelfuse 0242.200UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6600 | Buy Now |
DISTI #
F1866CT-ND
|
DigiKey | FUSE CARTRIDGE 200MA 250VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3231 In Stock |
|
$2.6126 / $6.1200 | Buy Now |
DISTI #
576-0242.200UR
|
Mouser Electronics | Surface Mount Fuses 250V .2A RoHS: Compliant | 882 |
|
$2.6200 / $5.7200 | Buy Now |
DISTI #
E02:0323_00180747
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.2A 250V Holder Cartridge 3.02 X 8.4mm T/R UL Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | Europe - 1000 |
|
$2.7403 | Buy Now |
DISTI #
V72:2272_06406169
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.2A 250V Holder Cartridge 3.02 X 8.4mm T/R UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 Container: Cut Strips | Americas - 10 |
|
$2.6800 / $3.8480 | Buy Now |
|
Future Electronics | 242 Series Fast-Acting 250 V 0.2 A Ø 3.02 x 8.4 mm Barrier Network Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$2.5600 / $2.6900 | Buy Now |
DISTI #
70805947
|
Verical | Fuse Cartridge Fast Acting 0.2A 250V Holder Cartridge 3.02 X 8.4mm T/R UL Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.7130 / $2.8596 | Buy Now |
DISTI #
70794237
|
Verical | Fuse Cartridge Fast Acting 0.2A 250V Holder Cartridge 3.02 X 8.4mm T/R UL Min Qty: 16 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$4.0610 | Buy Now |
DISTI #
62414314
|
Verical | Fuse Cartridge Fast Acting 0.2A 250V Holder Cartridge 3.02 X 8.4mm T/R UL Min Qty: 5 Package Multiple: 1 | Americas - 465 |
|
$3.6125 / $6.3000 | Buy Now |
DISTI #
61609028
|
Verical | Fuse Cartridge Fast Acting 0.2A 250V Holder Cartridge 3.02 X 8.4mm T/R UL Min Qty: 3 Package Multiple: 1 Date Code: 2211 | Americas - 10 |
|
$2.6800 | Buy Now |
Part Details for 0242.200UR
0242.200UR CAD Models
0242.200UR Part Data Attributes:
|
0242.200UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0242.200UR
Littelfuse Inc
Electric Fuse, 0.2A, 250VAC, 250VDC, 4000A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 4000A | |
Body Height | 8.4 mm | |
Body Length or Diameter | 3.02 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0242.200UR
This table gives cross-reference parts and alternative options found for 0242.200UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0242.200UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0242.200UA | Electric Fuse, 0.2A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0242.200UR vs 0242.200UA |
0242.200UAT1 | Electric Fuse, 0.2A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0242.200UR vs 0242.200UAT1 |