Part Details for 0263.062HXL by Littelfuse Inc
Overview of 0263.062HXL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0263.062HXL
0263.062HXL CAD Models
0263.062HXL Part Data Attributes:
|
0263.062HXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0263.062HXL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole, PICO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0263.062HXL
This table gives cross-reference parts and alternative options found for 0263.062HXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0263.062HXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0202.062HXG | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0263.062HXL vs 0202.062HXG |
202.062 | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0263.062HXL vs 202.062 |
202.062G | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Surface Mount | Littelfuse Inc | 0263.062HXL vs 202.062G |
0202.062URG | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0263.062HXL vs 0202.062URG |