Part Details for 202.062 by Littelfuse Inc
Overview of 202.062 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202.062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | 202.062 | 356 |
|
RFQ |
Part Details for 202.062
202.062 CAD Models
202.062 Part Data Attributes
|
202.062
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
202.062
Littelfuse Inc
Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE |
Alternate Parts for 202.062
This table gives cross-reference parts and alternative options found for 202.062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202.062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263.062HXL | Electric Fuse, Very Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 202.062 vs 0263.062HXL |
202.062G | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Surface Mount | Littelfuse Inc | 202.062 vs 202.062G |
0263.062WXL | Electric Fuse, Very Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 202.062 vs 0263.062WXL |
0202.062H | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 202.062 vs 0202.062H |