Part Details for 0285.500HXRP by Littelfuse Inc
Overview of 0285.500HXRP by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0285.500HXRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | FUSE CERAMIC 500MA 250VAC 5X20MM | 0 |
|
$49.8358 / $53.3243 | RFQ |
Part Details for 0285.500HXRP
0285.500HXRP CAD Models
0285.500HXRP Part Data Attributes:
|
0285.500HXRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0285.500HXRP
Littelfuse Inc
Electric Fuse, 0.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.05 s |
Alternate Parts for 0285.500HXRP
This table gives cross-reference parts and alternative options found for 0285.500HXRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0285.500HXRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0285.500MXRP | Electric Fuse, 0.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0285.500HXRP vs 0285.500MXRP |
.500HXRP | Electric Fuse, ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0285.500HXRP vs .500HXRP |
0285.500HXP | Electric Fuse, 0.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0285.500HXRP vs 0285.500HXP |
0285.500MXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0285.500HXRP vs 0285.500MXP |
.500HXP | Electric Fuse, ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0285.500HXRP vs .500HXP |
.500MXRP | Electric Fuse, ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0285.500HXRP vs .500MXRP |