-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7937
|
Newark | Automotive Fuse, 32 V, 30 A, 19.1Mm X 5Mm X 19Mm, Fast Acting, Atof Series Rohs Compliant: Yes |Littelfuse 0287030.PXCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19963 |
|
$0.1690 / $0.2150 | Buy Now |
DISTI #
F4202-ND
|
DigiKey | FUSE AUTO 30A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20106 In Stock |
|
$0.1500 / $0.3700 | Buy Now |
DISTI #
576-0287030.PXCN
|
Mouser Electronics | Automotive Fuses ATOF 32V 30A Low-Current Nylon RoHS: Compliant | 11545 |
|
$0.1430 / $0.3600 | Buy Now |
DISTI #
P40:2555_14487255
|
Arrow Electronics | Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2212 | Europe - 2024 |
|
$0.1268 / $0.3197 | Buy Now |
DISTI #
V36:1790_06406806
|
Arrow Electronics | Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2246 | Americas - 1101 |
|
$0.1332 / $0.3357 | Buy Now |
DISTI #
E02:0323_02339977
|
Arrow Electronics | Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2347 | Europe - 232 |
|
$0.1424 / $0.3484 | Buy Now |
DISTI #
70241934
|
RS | Fuse, ATOF, Automotive, 30A, 32V, Nylon w/Tin-Plated Blade Terminals, Lt Green | Littelfuse 0287030.PXCN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2960 / $0.3700 | RFQ |
|
Future Electronics | 287 Series Fast-Acting 32 V 30 A 19.05 x 12.19 mm ATOF™ Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 76985Bag |
|
$0.1480 / $0.1770 | Buy Now |
|
Future Electronics | 287 Series Fast-Acting 32 V 30 A 19.05 x 12.19 mm ATOF™ Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1400 / $0.1660 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0877 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0287030.PXCN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287030.PXCN
Littelfuse Inc
Electric Fuse, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
This table gives cross-reference parts and alternative options found for 0287030.PXCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287030.PXCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
164.6185.5302 | Electric Fuse, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287030.PXCN vs 164.6185.5302 |
0287030 | Electric Fuse, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287030.PXCN vs 0287030 |
0257030PXPV | Electric Fuse, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287030.PXCN vs 0257030PXPV |
0257030.L | Electric Fuse | Littelfuse Inc | 0287030.PXCN vs 0257030.L |
164.6185.5306 | Electric Fuse, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287030.PXCN vs 164.6185.5306 |
0257030.LXN | Electric Fuse, Fast Blow, 30A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287030.PXCN vs 0257030.LXN |