Part Details for 02M1801SFB3 by Vishay Dale
Overview of 02M1801SFB3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02M1801SFB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71151633
|
RS | NTC thermistors,2M1801-B3 E06 e3 | Vishay Dale 02M1801SFB3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ |
Part Details for 02M1801SFB3
02M1801SFB3 CAD Models
02M1801SFB3 Part Data Attributes:
|
02M1801SFB3
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
02M1801SFB3
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1800 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | PROBE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 1800 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for 02M1801SFB3
This table gives cross-reference parts and alternative options found for 02M1801SFB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02M1801SFB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02M1801SPB3 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 1800 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Dale | 02M1801SFB3 vs 02M1801SPB3 |
02M1801SFB3 | NTC Thermistor, 1800ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Vishay Intertechnologies | 02M1801SFB3 vs 02M1801SFB3 |