Part Details for 0312002.MXP by Littelfuse Inc
Overview of 0312002.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0312002.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1760-ND
|
DigiKey | FUSE GLASS 2A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
770 In Stock |
|
$0.1786 / $0.4600 | Buy Now |
DISTI #
576-0312002.MXP
|
Mouser Electronics | Cartridge Fuses 250V 2A Fast Acting RoHS: Compliant | 8442 |
|
$0.1950 / $0.4500 | Buy Now |
|
Future Electronics | 312 Series Fast Acting 250 V 2 A Axial Lead-Free 3AG Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1330 / $0.1490 | Buy Now |
|
Future Electronics | 312 Series Fast Acting 250 V 2 A Axial Lead-Free 3AG Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1330 / $0.1490 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6250 / $0.9260 | Buy Now | |
|
Bristol Electronics | 546 |
|
RFQ | ||
DISTI #
312002P
|
TTI | Cartridge Fuses 2 AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 13500 In Stock |
|
$0.1360 / $0.1440 | Buy Now |
DISTI #
0312002.HXP
|
TTI | Cartridge Fuses 250V 2A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 76700 In Stock |
|
$0.1640 / $0.2390 | Buy Now |
DISTI #
0312002.MXP
|
TME | Fuse: fuse, quick blow, 2A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 1000 | 2000 |
|
$0.1690 | Buy Now |
|
CHIPMALL.COM LIMITED | Glass Tube Fuse 2A D6.35xL31.75mm Fuses ROHS | 260 |
|
$0.1198 / $0.2123 | Buy Now |
Part Details for 0312002.MXP
0312002.MXP CAD Models
0312002.MXP Part Data Attributes
|
0312002.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312002.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0312002.MXP
This table gives cross-reference parts and alternative options found for 0312002.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312002.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312002.HXP | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312002.MXP vs 0312002.HXP |
312002P | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312002.MXP vs 312002P |
0312002VX | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 0312002.MXP vs 0312002VX |
0312002HX | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 0312002.MXP vs 0312002HX |
0312002MX | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 0312002.MXP vs 0312002MX |