Part Details for 0318020HX by Littelfuse Inc
Overview of 0318020HX by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0318020HX
0318020HX CAD Models
0318020HX Part Data Attributes
|
0318020HX
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0318020HX
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1029 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 300 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0318020HX
This table gives cross-reference parts and alternative options found for 0318020HX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0318020HX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0318020.HXP | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318020HX vs 0318020.HXP |
0318020VX | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318020HX vs 0318020VX |
0318020.MXBP | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318020HX vs 0318020.MXBP |
0318020MX | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318020HX vs 0318020MX |
0318020.MXP | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318020HX vs 0318020.MXP |