-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 25A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1778-ND
|
DigiKey | FUSE CERM 25A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1108 In Stock |
|
$0.8538 / $2.1500 | Buy Now |
DISTI #
576-0326025.MXP
|
Mouser Electronics | Cartridge Fuses 250V 25A 3AB Slo-Blo RoHS: Compliant | 1056 |
|
$0.9670 / $1.9800 | Buy Now |
|
Future Electronics | FUSE 250V SB 3AB Pb-FREE 25A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 200Bag |
|
$0.8350 / $0.9800 | Buy Now |
|
Future Electronics | FUSE 250V SB 3AB Pb-FREE 25A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8350 / $0.9750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8300 / $5.9300 | Buy Now | |
|
Quest Components | 2400 |
|
$0.7560 / $2.0160 | Buy Now | |
DISTI #
0326025.MXP
|
TME | Fuse: fuse, time-lag, 25A, 250VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1000 | 1000 |
|
$0.6080 | Buy Now |
|
CHIPMALL.COM LIMITED | Ceramic Tube Fuse 25A D6.35xL31.75mm Fuses ROHS | 2000 |
|
$0.1820 / $0.3194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0326025.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326025.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 25A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 600 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 1030 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0326025.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326025.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
326025P | Electric Fuse, Slow Blow, 25A, 125VAC, 400A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0326025.MXP vs 326025P |
0326025.HXP | Electric Fuse, Time Lag Blow, 25A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326025.MXP vs 0326025.HXP |
326025 | Electric Fuse, Slow Blow, 25A, 250VAC, 400A (IR), Supplemental, Inline/holder, 3AB, | Littelfuse Inc | 0326025.MXP vs 326025 |