Filter Your Search
1 - 2 of 2 results
|
0326025.MXP
Littelfuse Inc
|
$1.2019 | Yes | Active | 250 V | 125 V | 25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 600 A | 1030 J | 400 A | 5 s | CE; CSA; PSE; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||
|
032602.5MXP
Littelfuse Inc
|
$1.2538 | Yes | Active | 250 V | 125 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 185 J | 100 A | 5 s | CE; CSA; KC; PSE; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT |