-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3899
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 039297-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.3000 / $288.6100 | Buy Now |
DISTI #
039297-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Bright Electroless Nickel Entry Size 8 - Bulk (Alt: 039297-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5078 / $152.2382 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$137.4500 | Buy Now |
DISTI #
RYCTXR40AC90-1408AI
|
Heilind Electronics | TXR40AC90-1408AI 039297-000 | Americas - 0 in Stock |
|
$130.1940 / $160.0150 | Buy Now |
|
Onlinecomponents.com | TXR40AC90-1408AI RoHS: Compliant | 0 |
|
$131.3300 / $325.4600 | Buy Now |
DISTI #
039297-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Bright Electroless Nickel Entry Size 8 - Bulk (Alt: 039297-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5078 / $152.2382 | Buy Now |
DISTI #
039297-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Bright Electroless Nickel Entry Size 8 - Bulk (Alt: 039297-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5078 / $152.2382 | Buy Now |
DISTI #
RYCTXR40AC90-1408AI
|
Interstate Connecting Components | TXR40AC90-1408AI 039297-000 | 0 |
|
$130.1940 / $160.0150 | Buy Now |
DISTI #
TE Connectivity 039297-000
|
PEI Genesis | TXR40AC90-1408AI | 2 |
|
Buy Now | |
DISTI #
039297-000
|
Avnet Abacus | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Bright Electroless Nickel Entry Size 8 (Alt: 039297-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
039297-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
039297-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D SLVR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 039297-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 039297-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60H3-15-08-1-C-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 039297-000 vs 60H3-15-08-1-C-B |
TXR40AB90-1408AI2 | CIRCULAR ADAPTER | TE Connectivity | 039297-000 vs TXR40AB90-1408AI2 |
TXR40AB90-1408BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 039297-000 vs TXR40AB90-1408BI |
60H3-15-08-1-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 039297-000 vs 60H3-15-08-1-B |
60H3-15-08-1-ZB-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 039297-000 vs 60H3-15-08-1-ZB-A |
TXR40AC90-1408BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 039297-000 vs TXR40AC90-1408BI |