Part Details for 0395200005 by Molex
Overview of 0395200005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0395200005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0395200005-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
20798 In Stock |
|
$1.4500 / $2.3900 | Buy Now |
DISTI #
0395200005
|
Avnet Americas | Conn Pluggable Terminal Block PL 5 POS 5mm Screw RA 18A - Bulk (Alt: 0395200005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1800 |
|
$0.8799 / $0.9442 | Buy Now |
DISTI #
MOL39520-0005
|
Heilind Electronics | 5.0MM EURO PLUG RA BLK 5CKT | Americas - 0 in Stock1350 On Order |
|
$1.1994 / $1.5163 | Buy Now |
DISTI #
39520-0005
|
TTI | Pluggable Terminal Blocks 5.0MM EURO PLUG RA BLK 5CKT Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 4415 In Stock |
|
$1.2500 / $1.3900 | Buy Now |
Part Details for 0395200005
0395200005 CAD Models
0395200005 Part Data Attributes:
Alternate Parts for 0395200005
This table gives cross-reference parts and alternative options found for 0395200005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395200005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
860905-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0395200005 vs 860905-G30 |
ELFF05130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 0395200005 vs ELFF05130 |
39860-0305 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 0395200005 vs 39860-0305 |
39861-0305 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0395200005 vs 39861-0305 |
39861-0205 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0395200005 vs 39861-0205 |
860805 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 0395200005 vs 860805 |
864505 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 0395200005 vs 864505 |
860905 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 0395200005 vs 860905 |
395333305 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 0395200005 vs 395333305 |
39871-0205 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0395200005 vs 39871-0205 |