Part Details for 04023C562KAT2A by Kyocera AVX Components
Overview of 04023C562KAT2A by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C562KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8157
|
Newark | Cap, Mlcc, X7R, 5600Pf, 25V, 0402, Capacitance:5600Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C562KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8795 |
|
$0.0150 | Buy Now |
DISTI #
20J6322
|
Newark | Ceramic Capacitor 5600Pf, 25V, X7R, 10%, 0402, Full Reel, Capacitance:5600Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C562KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
04023C562KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04023C562KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000030000 Factory Stock |
|
$0.0355 | Buy Now |
DISTI #
96Y8157
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 8795 Partner Stock |
|
$0.0740 / $0.2080 | Buy Now |
DISTI #
581-04023C562KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E562KH 25V 5600pF X7R 0402 10% RoHS: Compliant | 18654 |
|
$0.0370 / $0.1700 | Buy Now |
DISTI #
V72:2272_10661740
|
Arrow Electronics | Cap Ceramic 0.0056uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2121 Container: Cut Strips | Americas - 20126 |
|
$0.0089 / $0.0918 | Buy Now |
|
Future Electronics | 0402 5.6 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0148 / $0.0169 | Buy Now |
|
Future Electronics | 0402 5.6 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0148 / $0.0169 | Buy Now |
|
Bristol Electronics | 7524 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0056 uF, SURFACE MOUNT, 0402 | 19900 |
|
$0.0057 / $0.0304 | Buy Now |
Part Details for 04023C562KAT2A
04023C562KAT2A CAD Models
04023C562KAT2A Part Data Attributes:
|
04023C562KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C562KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 25V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023C562KAT2A
This table gives cross-reference parts and alternative options found for 04023C562KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C562KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R562KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 04023C562KAT2A vs 0402X7R562KE1SB |
0402X7R562KE1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 04023C562KAT2A vs 0402X7R562KE1AT |
0402X7R562KE1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 04023C562KAT2A vs 0402X7R562KE1ST |
0402X7R562KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 04023C562KAT2A vs 0402X7R562KT1SB |
C0402X7R250-562KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C562KAT2A vs C0402X7R250-562KPE |
0402X7R562KE1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 04023C562KAT2A vs 0402X7R562KE1AB |
0402X7R562KC1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 04023C562KAT2A vs 0402X7R562KC1AB |
0402X7R562KC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 04023C562KAT2A vs 0402X7R562KC1SB |
0402X7R562KW1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0402, | American Technical Ceramics Corp | 04023C562KAT2A vs 0402X7R562KW1SB |
C0402X7R250-562KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C562KAT2A vs C0402X7R250-562KGU |