Part Details for 04025C102JAT2A by Kyocera AVX Components
Overview of 04025C102JAT2A by Kyocera AVX Components
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025C102JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9275
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 5%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025C102JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 220000 |
|
$0.0080 | Buy Now |
DISTI #
96M1160
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 5%, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 04025C102JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29934 |
|
$0.0050 | Buy Now |
DISTI #
04025C102JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C102JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0066 / $0.0072 | Buy Now |
DISTI #
04025C102JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C102JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0072 | Buy Now |
DISTI #
96M1160
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 30294 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
581-04025C102J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H102JH 50V 1000pF X7R 0402 5% RoHS: Compliant | 69950 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07471546
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2019 Container: Cut Strips | Americas - 3667 |
|
$0.0060 / $0.0828 | Buy Now |
DISTI #
70002475
|
RS | Capacitor, 1000 pF,+/-5, 0402, No breakdown or visual defects, 2.5% (Max.), 50 V | AVX 04025C102JAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 22272 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
70002152
|
RS | Capacitor, Ceramic, Cap 1000 pF, Tol 5%, Vol-Rtg 50 VDC, SMT, 0402, X7R, Tape & Reel | AVX 04025C102JAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0060 | RFQ |
|
Future Electronics | 0402 1 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 180000Reel |
|
$0.0096 / $0.0115 | Buy Now |
Part Details for 04025C102JAT2A
04025C102JAT2A CAD Models
04025C102JAT2A Part Data Attributes:
|
04025C102JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025C102JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025C102JAT2A
This table gives cross-reference parts and alternative options found for 04025C102JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025C102JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R102JT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | 04025C102JAT2A vs 0402X7R102JT2SB |
KGM05AR71H102JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C102JAT2A vs KGM05AR71H102JH |
0402X7R102JE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | 04025C102JAT2A vs 0402X7R102JE2SB |
0402X7R102JE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | 04025C102JAT2A vs 0402X7R102JE2AT |
KGM05AR71H102JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C102JAT2A vs KGM05AR71H102JN |
C0402X7R500-102JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C102JAT2A vs C0402X7R500-102JPE |
0402X7R102JE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | 04025C102JAT2A vs 0402X7R102JE2ST |
C0402X7R500-102JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C102JAT2A vs C0402X7R500-102JPU |
KAM05AR71H102JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C102JAT2A vs KAM05AR71H102JH |
0402X7R102JC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | 04025C102JAT2A vs 0402X7R102JC2SB |