Part Details for 0430451220 by Molex
Overview of 0430451220 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430451220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1812CT-ND
|
DigiKey | CONN HEADER SMD 12POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1437 In Stock |
|
$3.5950 / $6.3000 | Buy Now |
DISTI #
0430451220
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 0430451220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 2800 |
|
$2.6076 / $6.3602 | Buy Now |
DISTI #
V79:2366_22403568
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 52 |
|
$2.3350 / $3.4910 | Buy Now |
DISTI #
MOL43045-1220
|
Heilind Electronics | MICROFIT 3.0 V HDR /NAIL DR 3 AU 12CKT | Americas - 0 in Stock |
|
$3.3224 / $3.8778 | Buy Now |
DISTI #
43045-1220
|
TTI | Headers & Wire Housings 12 CKT VERT SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 1400 In Stock |
|
$2.8400 / $3.9400 | Buy Now |
DISTI #
0430451220
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 0430451220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 2800 |
|
$2.6076 / $6.3602 | Buy Now |
DISTI #
0430451220
|
Avnet Asia | Conn Wire to Board HDR 12 POS 3mm Solder ST SMD T/R (Alt: 0430451220) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days | 7000 |
|
RFQ |
Part Details for 0430451220
0430451220 CAD Models
0430451220 Part Data Attributes:
|
0430451220
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451220
Molex
Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.852 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430451220
This table gives cross-reference parts and alternative options found for 0430451220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430451220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0430451218 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, | Molex | 0430451220 vs 0430451218 |
10136656-1231LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451220 vs 10136656-1231LF |
10136656-1212LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451220 vs 10136656-1212LF |
10136656-1222LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 12 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0430451220 vs 10136656-1222LF |
10136656-1211LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0430451220 vs 10136656-1211LF |
10136656-1242LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451220 vs 10136656-1242LF |
10136656-1222LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451220 vs 10136656-1222LF |
43650-1224 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0430451220 vs 43650-1224 |
10136656-1221LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0430451220 vs 10136656-1221LF |
10136656-1241LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0430451220 vs 10136656-1241LF |