Part Details for 0435001.KRHFS by Littelfuse Inc
Overview of 0435001.KRHFS by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0435001.KRHFS
0435001.KRHFS CAD Models
0435001.KRHFS Part Data Attributes:
|
0435001.KRHFS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0435001.KRHFS
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 32VAC, 32VDC, 35A (IR), Surface Mount, HALOGEN AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.51 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 0.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0435001.KRHFS
This table gives cross-reference parts and alternative options found for 0435001.KRHFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0435001.KRHFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414.0115.36 | Electric Fuse, Super Fast Blow, 1A, 32VDC, Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0435001.KRHFS vs 3414.0115.36 |
3414.0115.26 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0435001.KRHFS vs 3414.0115.26 |
0435001.KRHF | Electric Fuse, Very Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0435001.KRHFS vs 0435001.KRHF |
3414.0115.22 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0435001.KRHFS vs 3414.0115.22 |
0435001.KR | Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, 0402, ROHS COMPLIANT | Littelfuse Inc | 0435001.KRHFS vs 0435001.KR |
3414.0115.24 | Electric Fuse, Super Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0435001.KRHFS vs 3414.0115.24 |