Part Details for 0436400401 by Molex
Overview of 0436400401 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0436400401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1857-ND
|
DigiKey | CONN PLUG HSG 4POS 3.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10542 In Stock |
|
$0.2062 / $0.4400 | Buy Now |
DISTI #
0436400401
|
Avnet Americas | Conn Housing M 4 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0436400401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 20100 |
|
$0.1645 | Buy Now |
DISTI #
V99:2348_06500720
|
Arrow Electronics | Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2113 | Americas - 11266 |
|
$0.1360 / $0.3489 | Buy Now |
DISTI #
V36:1790_06500720
|
Arrow Electronics | Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2232 | Americas - 3527 |
|
$0.1587 / $0.3172 | Buy Now |
DISTI #
E02:0323_00032817
|
Arrow Electronics | Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2226 | Europe - 2208 |
|
$0.1785 / $0.2705 | Buy Now |
DISTI #
P40:2555_14410426
|
Arrow Electronics | Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1948 | Europe - 48 |
|
$0.1819 / $0.4044 | Buy Now |
DISTI #
MOL43640-0401
|
Heilind Electronics | MICROFIT 3.0 PLUG SR PNL MNT CKT | Americas - 12581 in Stock18750 On Order |
|
$0.1848 / $0.2336 | Buy Now |
DISTI #
57455042
|
Verical | Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2113 | Americas - 11266 |
|
$0.3489 | Buy Now |
DISTI #
63487049
|
Verical | Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2232 | Americas - 3527 |
|
$0.3172 | Buy Now |
DISTI #
65743446
|
Verical | Conn Housing PL 4 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2226 | Americas - 2208 |
|
$0.1783 / $0.2494 | Buy Now |
Part Details for 0436400401
0436400401 CAD Models
0436400401 Part Data Attributes
|
0436400401
Molex
Buy Now
Datasheet
|
Compare Parts:
0436400401
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436400401
This table gives cross-reference parts and alternative options found for 0436400401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436400401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25CH-F-04-BRN | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator | Adam Technologies Inc | 0436400401 vs 25CH-F-04-BRN |
502578-0405 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Pink Insulator, Plug | Molex | 0436400401 vs 502578-0405 |
502578-0407 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | 0436400401 vs 502578-0407 |
2007H-04-L | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch | Ratioplast Electronics | 0436400401 vs 2007H-04-L |
3/12/2046 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Molex | 0436400401 vs 3/12/2046 |
68418-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Molex | 0436400401 vs 68418-0400 |
502578-0408 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | Molex | 0436400401 vs 502578-0408 |
10135175-04110LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 0436400401 vs 10135175-04110LF |
3/12/2045 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Molex | 0436400401 vs 3/12/2045 |
DF7A-4EP-3.96C | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0436400401 vs DF7A-4EP-3.96C |