Part Details for 0436451000 by Molex
Overview of 0436451000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0436451000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2408-ND
|
DigiKey | CONN RCPT HSG 10POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
20306 In Stock |
|
$0.3406 / $0.8100 | Buy Now |
DISTI #
0436451000
|
Avnet Americas | Conn Housing RCP 10 POS 3mm Crimp ST Bag - Bulk (Alt: 0436451000) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3649 / $0.4396 | Buy Now |
DISTI #
MOL43645-1000
|
Heilind Electronics | MICROFIT 3.0 RECEPTACLE SGL ROW 10 CKT | Americas - 19159 in Stock |
|
$0.2679 / $0.3387 | Buy Now |
DISTI #
43645-1000
|
TTI | Headers & Wire Housings 3MM MICRO-FIT Recept. 10 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 6850 In Stock |
|
$0.2710 / $0.3620 | Buy Now |
DISTI #
0436451000
|
Avnet Americas | Conn Housing RCP 10 POS 3mm Crimp ST Bag - Bulk (Alt: 0436451000) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3649 / $0.4396 | Buy Now |
DISTI #
0436451000
|
Avnet Americas | Conn Housing RCP 10 POS 3mm Crimp ST Bag - Bulk (Alt: 0436451000) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3649 / $0.4396 | Buy Now |
DISTI #
MOL43645-1000
|
Interstate Connecting Components | MICROFIT 3.0 RECEPTACLE SGL ROW 10 CKT | 3832 |
|
$0.2679 / $0.3387 | Buy Now |
DISTI #
0436451000
|
Avnet Asia | Conn Housing RCP 10 POS 3mm Crimp ST Bag (Alt: 0436451000) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0436451000
0436451000 CAD Models
0436451000 Part Data Attributes
|
0436451000
Molex
Buy Now
Datasheet
|
Compare Parts:
0436451000
Molex
10 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP, RECEPTACLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436451000
This table gives cross-reference parts and alternative options found for 0436451000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436451000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-880025-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 0436451000 vs 1-880025-0 |
M55302/64LB10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 0436451000 vs M55302/64LB10Y |
M55302/58-D10H | Board Connector, 10 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Incon Inc | 0436451000 vs M55302/58-D10H |
71979-3805 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0436451000 vs 71979-3805 |
M55302/64LB10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | 0436451000 vs M55302/64LB10X |
71973-9205 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0436451000 vs 71973-9205 |
87340-1097 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 0436451000 vs 87340-1097 |
85898-105A | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0436451000 vs 85898-105A |
M55302/58LF10H | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 0436451000 vs M55302/58LF10H |
87340-1029 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 0436451000 vs 87340-1029 |