Part Details for 0436500225 by Molex
Overview of 0436500225 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2638CT-ND
|
DigiKey | CONN HEADER SMD 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29997 In Stock |
|
$1.5882 / $3.0500 | Buy Now |
DISTI #
0436500225
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500225) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 600 |
|
$1.2692 / $2.8378 | Buy Now |
DISTI #
V72:2272_06500776
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1320 |
|
$1.5650 / $3.0110 | Buy Now |
DISTI #
MOL43650-0225
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT NAIL 15AU 2CKT | Americas - 900 in Stock |
|
$1.4062 / $1.8054 | Buy Now |
DISTI #
43650-0225
|
TTI | Headers & Wire Housings HEADER SMT 2P 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 464200 In Stock |
|
$1.3800 / $2.1200 | Buy Now |
DISTI #
0436500225
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500225) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 600 |
|
$1.2692 / $2.8378 | Buy Now |
DISTI #
MOL43650-0225
|
Interstate Connecting Components | MICROFIT 3.0 SR VERT SMT NAIL 15AU 2CKT | 270 |
|
$1.4062 / $1.8054 | Buy Now |
DISTI #
0436500225
|
Avnet Asia | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port Embossed T/R (Alt: 0436500225) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0436500225
0436500225 CAD Models
0436500225 Part Data Attributes:
|
0436500225
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500225
Molex
2 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500225
This table gives cross-reference parts and alternative options found for 0436500225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0221LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500225 vs 10136656-0221LF |
10136656-0242LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500225 vs 10136656-0242LF |
10136656-0212NLF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 2 Positions, Natural Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500225 vs 10136656-0212NLF |
10136656-0222LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500225 vs 10136656-0222LF |
10136656-0232LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500225 vs 10136656-0232LF |
10136656-0231LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500225 vs 10136656-0231LF |
10136656-0212LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500225 vs 10136656-0212LF |
10136656-0221LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500225 vs 10136656-0221LF |
294648-E | Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal | TE Connectivity | 0436500225 vs 294648-E |
10136656-0222LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500225 vs 10136656-0222LF |