-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0436500303-ND
|
DigiKey | CONN HEADER R/A 3POS 3MM Min Qty: 1 Lead time: 25 Weeks Container: Tray |
2359 In Stock |
|
$0.6582 / $1.4400 | Buy Now |
DISTI #
0436500303
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500303) RoHS: Compliant Min Qty: 5950 Package Multiple: 2975 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.7782 | Buy Now |
DISTI #
01AH1233
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH1233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$0.9290 / $1.3600 | Buy Now |
DISTI #
MOL43650-0303
|
Heilind Electronics | MICROFIT 3.0 SR RA TH CLIP TI 3CKT | Americas - 2985 in Stock |
|
$0.6525 / $0.8249 | Buy Now |
DISTI #
43650-0303
|
TTI | Headers & Wire Housings RA SMT SNGL HDR 3P pressfit retn clips RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 1425 In Stock |
|
$0.5600 / $0.8600 | Buy Now |
DISTI #
0436500303
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500303) RoHS: Compliant Min Qty: 5950 Package Multiple: 2975 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.7782 | Buy Now |
DISTI #
01AH1233
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH1233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$0.9290 / $1.3600 | Buy Now |
DISTI #
MOL43650-0303
|
Interstate Connecting Components | MICROFIT 3.0 SR RA TH CLIP TI 3CKT | 696 |
|
$0.6525 / $0.8249 | Buy Now |
DISTI #
0436500303
|
Avnet Asia | Conn Wire to Board HDR 3 POS 3mm Solder RA Thru-Hole Tray (Alt: 0436500303) RoHS: Compliant Min Qty: 5950 Package Multiple: 2975 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500303
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500303
Molex
3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0322LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 3 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500303 vs 10136656-0322LF |
43160-3503 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0436500303 vs 43160-3503 |
PLA03M200C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0436500303 vs PLA03M200C2 |
46007-0403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500303 vs 46007-0403 |
PLA03M9200A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0436500303 vs PLA03M9200A1 |
43160-5403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0436500303 vs 43160-5403 |
PLAH03M42BNOA1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0436500303 vs PLAH03M42BNOA1 |
0039304031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500303 vs 0039304031 |
6648099-1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 0436500303 vs 6648099-1 |
PLA03M200C1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0436500303 vs PLA03M200C1 |