Part Details for 043701.5WR by Littelfuse Inc
Overview of 043701.5WR by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 043701.5WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9246
|
Newark | Fuse, Smd, 1.5A, 1206, Fast Acting, Full Reel, Fuse Current:1.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series Rohs Compliant: Yes |Littelfuse 043701.5WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6640 | Buy Now |
DISTI #
F2883CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 63VAC/VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7294 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-043701.5WR
|
Mouser Electronics | Surface Mount Fuses 63V FA 1206 1.5A RoHS: Compliant | 3177 |
|
$0.5330 / $1.3500 | Buy Now |
DISTI #
P40:2555_17828909
|
Arrow Electronics | Fuse Chip Fast Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R CSA/cULus Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2046 | Europe - 2696 |
|
$0.4396 / $0.7347 | Buy Now |
DISTI #
V72:2272_06409036
|
Arrow Electronics | Fuse Chip Fast Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R CSA/cULus Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1835 Container: Cut Strips | Americas - 1095 |
|
$0.5409 / $0.7173 | Buy Now |
|
Future Electronics | 437 Series Fast-Acting 63 V 1.5 A 1206 Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.5250 | Buy Now |
DISTI #
70392516
|
Verical | Fuse Chip Fast Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R CSA/cULus Min Qty: 75 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.9546 / $1.1504 | Buy Now |
DISTI #
35936886
|
Verical | Fuse Chip Fast Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R CSA/cULus Min Qty: 11 Package Multiple: 1 Date Code: 1835 | Americas - 1095 |
|
$0.5409 / $0.6985 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.7068 / $2.3560 | Buy Now |
Part Details for 043701.5WR
043701.5WR CAD Models
043701.5WR Part Data Attributes:
|
043701.5WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043701.5WR
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
Alternate Parts for 043701.5WR
This table gives cross-reference parts and alternative options found for 043701.5WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043701.5WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3402.0047.11 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 043701.5WR vs 3402.0047.11 |
046601.5NR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 043701.5WR vs 046601.5NR |
46601.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 043701.5WR vs 46601.5 |
3402.0047.22 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 043701.5WR vs 3402.0047.22 |
046801.5NRHF | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 043701.5WR vs 046801.5NRHF |
F1206B1R50FWTR | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, Surface Mount | Kyocera AVX Components | 043701.5WR vs F1206B1R50FWTR |
3402.0047.24 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 043701.5WR vs 3402.0047.24 |
12F-015L | FAST BLOW ELECTRIC FUSE, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Hollyland (China) Electronics Technology Corp Ltd | 043701.5WR vs 12F-015L |
42901.5WR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | 043701.5WR vs 42901.5WR |
F0805B1R50FWTR | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, Surface Mount | Kyocera AVX Components | 043701.5WR vs F0805B1R50FWTR |