-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8259
|
Newark | Fuse 63V Fa 1206 1.5A Aec-Q/Tr |Littelfuse 043701.5WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 / $0.7380 | Buy Now |
DISTI #
F10003CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 63VAC/VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5871 / $1.3700 | Buy Now |
DISTI #
576-043701.5WRA
|
Mouser Electronics | Surface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 RoHS: Compliant | 248 |
|
$0.5870 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
DISTI #
043701.5WRA
|
TTI | Surface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5870 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.5A 63VAC/VDC | 0 |
|
$1.4250 / $1.5675 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
043701.5WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
043701.5WRA
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 1000 MILLISEC AT 350% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 043701.5WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 043701.5WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046801.5NR | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 043701.5WRA vs 046801.5NR |
046801.5NRHF | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 043701.5WRA vs 046801.5NRHF |
3422.0047.23 | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 043701.5WRA vs 3422.0047.23 |
043301.5 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 043701.5WRA vs 043301.5 |
046601.5NR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 043701.5WRA vs 046601.5NR |
046601.5NRHF | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 043701.5WRA vs 046601.5NRHF |
43301.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | 043701.5WRA vs 43301.5 |
46801.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 043701.5WRA vs 46801.5 |
C1S1.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 043701.5WRA vs C1S1.5 |
42901.5WR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | 043701.5WRA vs 42901.5WR |