Part Details for 0460071302 by Molex
Overview of 0460071302 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460071302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460071302-ND
|
DigiKey | CONN HDR 2POS 7.50MM R/A SLDR Min Qty: 1575 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8876 | Buy Now |
DISTI #
0460071302
|
Avnet Americas | Conn Wire to Board 2 POS 7.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071302) RoHS: Compliant Min Qty: 1575 Package Multiple: 525 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7396 / $1.0546 | Buy Now |
DISTI #
MOL46007-1302
|
Heilind Electronics | SABRE 2CKT RA V0 HDR W/OLK LG NEMA 1950 | Americas - 0 in Stock |
|
$0.6797 / $0.8349 | Buy Now |
DISTI #
0460071302
|
Avnet Americas | Conn Wire to Board 2 POS 7.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071302) RoHS: Compliant Min Qty: 1575 Package Multiple: 525 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7396 / $1.0546 | Buy Now |
DISTI #
0460071302
|
Avnet Americas | Conn Wire to Board 2 POS 7.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071302) RoHS: Compliant Min Qty: 1575 Package Multiple: 525 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7396 / $1.0546 | Buy Now |
Part Details for 0460071302
0460071302 CAD Models
0460071302 Part Data Attributes
|
0460071302
Molex
Buy Now
Datasheet
|
Compare Parts:
0460071302
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | 44441-2002 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0460071302
This table gives cross-reference parts and alternative options found for 0460071302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460071302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0460071302 vs 43160-7802 |
2000-303-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0460071302 vs 2000-303-100 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0460071302 vs 10131319-02111GPLF |
39-34-7023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0460071302 vs 39-34-7023 |
46007-1402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0460071302 vs 46007-1402 |
2000-103-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0460071302 vs 2000-103-100 |
39-54-0020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0460071302 vs 39-54-0020 |
2266S-02-PG | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | 0460071302 vs 2266S-02-PG |
10127720-024GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0460071302 vs 10127720-024GLF |
46007-6402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460071302 vs 46007-6402 |