Part Details for 10127720-024GLF by Amphenol FCi
Overview of 10127720-024GLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127720-024GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127720-024GLF
|
Heilind Electronics | 10127720-024GLF-MTK 3.0 DR 02P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127720-024GLF
|
Interstate Connecting Components | 10127720-024GLF-MTK 3.0 DR 02P | 0 |
|
Buy Now |
Part Details for 10127720-024GLF
10127720-024GLF CAD Models
10127720-024GLF Part Data Attributes:
|
10127720-024GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127720-024GLF
Amphenol FCi
Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.26 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
Alternate Parts for 10127720-024GLF
This table gives cross-reference parts and alternative options found for 10127720-024GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-024GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10127720-024GLF vs UPT-02-03.0-01-L-V |
3-1376128-2 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 10127720-024GLF vs 3-1376128-2 |
A-42819-2311 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10127720-024GLF vs A-42819-2311 |
MWWS156-02-D_E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Pancon Corporation | 10127720-024GLF vs MWWS156-02-D_E |
10127720-021LF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10127720-024GLF vs 10127720-021LF |
0908580047 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-024GLF vs 0908580047 |
009090020111805 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 10127720-024GLF vs 009090020111805 |
30070-0235 | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking | Molex | 10127720-024GLF vs 30070-0235 |
10131318-021210PLF | Board Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10127720-024GLF vs 10131318-021210PLF |
46007-2202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10127720-024GLF vs 46007-2202 |