Part Details for 0460071303 by Molex
Overview of 0460071303 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460071303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460071303-ND
|
DigiKey | CONN HDR 3POS 7.50MM R/A SLDR Min Qty: 770 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5283 | Buy Now |
DISTI #
0460071303
|
Avnet Americas | Conn Wire to Board HDR 3 POS 7.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071303) RoHS: Compliant Min Qty: 770 Package Multiple: 385 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.9597 / $1.3698 | Buy Now |
DISTI #
MOL46007-1303
|
Heilind Electronics | SABRE 3CKT RA V0 HDR W/OLK LG AIL 1950 | Americas - 0 in Stock |
|
$0.8346 / $1.0970 | Buy Now |
DISTI #
0460071303
|
Avnet Americas | Conn Wire to Board HDR 3 POS 7.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071303) RoHS: Compliant Min Qty: 770 Package Multiple: 385 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.9597 / $1.3698 | Buy Now |
DISTI #
0460071303
|
Avnet Americas | Conn Wire to Board HDR 3 POS 7.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0460071303) RoHS: Compliant Min Qty: 770 Package Multiple: 385 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.9597 / $1.3698 | Buy Now |
Part Details for 0460071303
0460071303 CAD Models
0460071303 Part Data Attributes
|
0460071303
Molex
Buy Now
Datasheet
|
Compare Parts:
0460071303
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | 44441-2003 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0460071303
This table gives cross-reference parts and alternative options found for 0460071303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460071303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0404 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0460071303 vs 71231-0404 |
PLA03M200C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0460071303 vs PLA03M200C2 |
CP3503P4V00-S-LF | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 0460071303 vs CP3503P4V00-S-LF |
PLB3W3M4BN0D1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0460071303 vs PLB3W3M4BN0D1 |
46007-7803 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0460071303 vs 46007-7803 |
PLB3W3M93ST30D1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0460071303 vs PLB3W3M93ST30D1 |
2000-104-100 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0460071303 vs 2000-104-100 |
43160-1203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0460071303 vs 43160-1203 |
43160-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460071303 vs 43160-4703 |
43255-0122 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0460071303 vs 43255-0122 |