Part Details for PLB3W3M4BN0D1 by Amphenol Positronic
Overview of PLB3W3M4BN0D1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB3W3M4BN0D1
PLB3W3M4BN0D1 CAD Models
PLB3W3M4BN0D1 Part Data Attributes:
|
PLB3W3M4BN0D1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB3W3M4BN0D1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB3W3M4BN0D1
This table gives cross-reference parts and alternative options found for PLB3W3M4BN0D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB3W3M4BN0D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLB3W3M4BN0D1 vs 46007-4703 |
PLA03M62B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB3W3M4BN0D1 vs PLA03M62B30A1 |
PLB3W3M93ST30C1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB3W3M4BN0D1 vs PLB3W3M93ST30C1 |
0039307031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLB3W3M4BN0D1 vs 0039307031 |
3-178498-9 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | PLB3W3M4BN0D1 vs 3-178498-9 |
PLA03M4B3N0A1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB3W3M4BN0D1 vs PLA03M4B3N0A1 |
43160-6703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLB3W3M4BN0D1 vs 43160-6703 |
46007-2203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLB3W3M4BN0D1 vs 46007-2203 |
43160-7703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | PLB3W3M4BN0D1 vs 43160-7703 |
10136656-0311LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 3 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | PLB3W3M4BN0D1 vs 10136656-0311LF |