Part Details for 0492280210 by Molex
Overview of 0492280210 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0492280210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0492280210
|
Avnet Americas | Conn Housing RCP 2 POS 3.9mm Crimp ST Bag - Bulk (Alt: 0492280210) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0492280210
|
Avnet Americas | Conn Housing RCP 2 POS 3.9mm Crimp ST Bag - Bulk (Alt: 0492280210) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0492280210
0492280210 CAD Models
0492280210 Part Data Attributes:
|
0492280210
Molex
Buy Now
Datasheet
|
Compare Parts:
0492280210
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 0492280210
This table gives cross-reference parts and alternative options found for 0492280210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0492280210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
765528-1 | RCPT. 2 CABLE CONN | TE Connectivity | 0492280210 vs 765528-1 |
1450G1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 0492280210 vs 1450G1 |
0015975021 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0492280210 vs 0015975021 |
7205G1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0492280210 vs 7205G1 |
7207G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0492280210 vs 7207G3 |
7205G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0492280210 vs 7205G3 |
39-01-6021 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 0492280210 vs 39-01-6021 |
35141-0202 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 0492280210 vs 35141-0202 |
7207G1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0492280210 vs 7207G1 |