Part Details for 0495050.UXA by Littelfuse Inc
Overview of 0495050.UXA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for 0495050.UXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4287
|
Newark | Fuse - Jcase 32V 50A 500 Pc/ Bulk |Littelfuse 0495050.UXA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.6700 | Buy Now |
DISTI #
0495050.UXA-ND
|
DigiKey | FUSE AUTO 50A 32VAC AUTO LINK Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5287 | Buy Now |
DISTI #
576-0495050.UXA
|
Mouser Electronics | Automotive Fuses 32V 50A RoHS: Compliant | 431 |
|
$1.1900 / $3.0100 | Buy Now |
|
Future Electronics | Fuse - JCase 32V 50A 500 pc RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.5000 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6770 / $1.0180 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VAC AUTO LINK | 0 |
|
$2.4947 / $2.7442 | RFQ |
Part Details for 0495050.UXA
0495050.UXA CAD Models
0495050.UXA Part Data Attributes
|
0495050.UXA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0495050.UXA
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 14.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0495050.UXA
This table gives cross-reference parts and alternative options found for 0495050.UXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0495050.UXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
498050 | Electric Fuse, 50A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 0495050.UXA vs 498050 |
0495050T | Electric Fuse, Time Delay Blow, 50A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0495050.UXA vs 0495050T |
0495050TXN | Electric Fuse, 50A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0495050.UXA vs 0495050TXN |
0495050.TXA | Electric Fuse | Littelfuse Inc | 0495050.UXA vs 0495050.TXA |
299050 | Electric Fuse, Slow Blow, 50A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0495050.UXA vs 299050 |