Part Details for 299050 by Littelfuse Inc
Overview of 299050 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Blade Slow Blow Acting 50A 32V Socket Wire 29.21 X 8.85 X 21.59mm Plastic | 0 |
|
$0.9030 / $1.3390 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 370 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | 296 |
|
$0.6500 / $2.5000 | Buy Now | |
DISTI #
299050
|
TTI | Automotive Fuses 50 AMP 32V SLO BLO RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1425 In Stock |
|
$0.5740 / $0.7210 | Buy Now |
Part Details for 299050
299050 CAD Models
299050 Part Data Attributes:
|
299050
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
299050
Littelfuse Inc
Electric Fuse, Slow Blow, 50A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | SLOW | |
Body Breadth | 8.85 mm | |
Body Height | 21.59 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 11300 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 299050
This table gives cross-reference parts and alternative options found for 299050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0495050.UXA | Electric Fuse, | Littelfuse Inc | 299050 vs 0495050.UXA |
0495050T | Electric Fuse, Time Delay Blow, 50A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 299050 vs 0495050T |
0495050TXN | Electric Fuse, 50A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 299050 vs 0495050TXN |
498050 | Electric Fuse, 50A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 299050 vs 498050 |
0495050U | Electric Fuse, Time Delay Blow, 50A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 299050 vs 0495050U |