Part Details for 0521510310 by Molex
Overview of 0521510310 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0521510310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0521510310
|
Avnet Americas | Conn Ribbon Cable Connector M 3 POS 2mm Wire Wrap RA Thru-Hole Tray - Trays (Alt: 0521510310) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Tray | 0 |
|
RFQ | |
DISTI #
0521510310
|
Avnet Americas | Conn Ribbon Cable Connector M 3 POS 2mm Wire Wrap RA Thru-Hole Tray - Trays (Alt: 0521510310) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Tray | 0 |
|
RFQ | |
DISTI #
0521510310
|
Avnet Americas | Conn Ribbon Cable Connector M 3 POS 2mm Wire Wrap RA Thru-Hole Tray - Trays (Alt: 0521510310) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Tray | 0 |
|
RFQ |
Part Details for 0521510310
0521510310 CAD Models
0521510310 Part Data Attributes
|
0521510310
Molex
Buy Now
Datasheet
|
Compare Parts:
0521510310
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0521510310
This table gives cross-reference parts and alternative options found for 0521510310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0521510310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS3S-B5M05 | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0521510310 vs CMS3S-B5M05 |
A-7674-A3M502A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0521510310 vs A-7674-A3M502A |
M20-7890322 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | 0521510310 vs M20-7890322 |
827775-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0521510310 vs 827775-3 |
MMSS-03-22-L-06.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0521510310 vs MMSS-03-22-L-06.00-S-K |
CMS3S-S5G911 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 0521510310 vs CMS3S-S5G911 |
CMS3S-L5M06 | Board Connector, 3 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0521510310 vs CMS3S-L5M06 |
91614-303M | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 0521510310 vs 91614-303M |
CT156F22-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 0521510310 vs CT156F22-03 |
SSQ-103-01-S-S-002 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 0521510310 vs SSQ-103-01-S-S-002 |