Part Details for 0537480608 by Molex
Overview of 0537480608 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0537480608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14423CT-ND
|
DigiKey | CONN PLUG 60POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16287 In Stock |
|
$2.8252 / $5.2300 | Buy Now |
DISTI #
0537480608
|
Avnet Americas | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480608) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6882 | Buy Now |
DISTI #
MOL53748-0608
|
Heilind Electronics | 0.5MM BTB STR PLUG 60CKT 5374 0608 | Americas - 0 in Stock |
|
$3.0471 | Buy Now |
DISTI #
53748-0608
|
TTI | Board to Board & Mezzanine Connectors 60POS 3MM SMD 60P .5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$2.7500 | Buy Now |
DISTI #
0537480608
|
Avnet Americas | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480608) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6882 | Buy Now |
DISTI #
0537480608
|
Avnet Americas | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480608) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6882 | Buy Now |
Part Details for 0537480608
0537480608 CAD Models
0537480608 Part Data Attributes
|
0537480608
Molex
Buy Now
Datasheet
|
Compare Parts:
0537480608
Molex
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0537480608
This table gives cross-reference parts and alternative options found for 0537480608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0537480608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STH-030-1.00-G-D-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0537480608 vs STH-030-1.00-G-D-TR |
60P5.0-JMCS-G-B-TF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0537480608 vs 60P5.0-JMCS-G-B-TF |
FW-30-05-G-D-609-066 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480608 vs FW-30-05-G-D-609-066 |
FW-30-05-F-D-414-150 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480608 vs FW-30-05-F-D-414-150 |
FW-30-05-F-D-410-157-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | 0537480608 vs FW-30-05-F-D-410-157-P-TR |
FW-30-05-G-D-500-150 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480608 vs FW-30-05-G-D-500-150 |
BTH-030-04-L-D-LC | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480608 vs BTH-030-04-L-D-LC |
FW-30-05-LM-D-585-065 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480608 vs FW-30-05-LM-D-585-065 |
BTH-030-03-H-D | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480608 vs BTH-030-03-H-D |
FW-30-05-L-D-500-145 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0537480608 vs FW-30-05-L-D-500-145 |