Part Details for 0603CG120J9B20M by YAGEO Corporation
Overview of 0603CG120J9B20M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG120J9B20M
0603CG120J9B20M CAD Models
0603CG120J9B20M Part Data Attributes
|
0603CG120J9B20M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG120J9B20M
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | NP0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603CG120J9B20M
This table gives cross-reference parts and alternative options found for 0603CG120J9B20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG120J9B20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A120JAXWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG120J9B20M vs 0603A120JAXWD04 |
0603A120JAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG120J9B20M vs 0603A120JAXBD04MLS |
VJ0603A120JXAMC | CAPACITOR, CERAMIC, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | 0603CG120J9B20M vs VJ0603A120JXAMC |
VJ0603A120JNAAP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 0603CG120J9B20M vs VJ0603A120JNAAP |
GRM39C0G120J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG120J9B20M vs GRM39C0G120J050AC |
UMK107CG120JZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | 0603CG120J9B20M vs UMK107CG120JZ-F |
CM105CG120J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | KYOCERA Corporation | 0603CG120J9B20M vs CM105CG120J50AH |
0603CG120J9BP0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 0603CG120J9B20M vs 0603CG120J9BP0M |
222257811524 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 0603CG120J9B20M vs 222257811524 |
GRM39COG120J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG120J9B20M vs GRM39COG120J050AC |