-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8149
|
Newark | Fuse, Slow Blow, 10A, 50Vac, 2410 Rohs Compliant: Yes |Bel Fuse Circuit Protection 0680L9100-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1225 |
|
$0.3940 / $0.7260 | Buy Now |
DISTI #
71AJ7285
|
Newark | Smd Fuse, Slow Blow, 10A, 50Vac, 2410, Fuse Current:10A, Blow Characteristic:Slow Blow, Voltage Rating Vac:50V, Voltage Rating Vdc:-, Fuse Case Style:2410 (6125 Metric), Product Range:0680L Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0680L9100-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3520 | Buy Now |
DISTI #
71AJ7286
|
Newark | Smd Fuse, Slow Blow, 10A, 50Vac, 2410, Fuse Current:10A, Blow Characteristic:Slow Blow, Voltage Rating Vac:50Vac, Voltage Rating Vdc:-, Fuse Case Style:2410 [6125 Metric], Product Range:0680L Series, Breaking Capacity Current Ac:100Arohs Compliant: Yes |Bel Fuse 0680L9100-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3400 | Buy Now |
DISTI #
507-0680L9100-01CT-ND
|
DigiKey | FUSE BRD MNT 10A 50VAC 75VDC SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1519 In Stock |
|
$0.2415 / $0.4600 | Buy Now |
DISTI #
0680L9100-01
|
Avnet Americas | Fuse Square Body 50VAC 75VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0680L9100-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1850 / $0.2995 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2284 / $0.3073 | Buy Now |
DISTI #
0680L9100-01
|
Avnet Americas | Fuse Square Body 50VAC 75VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0680L9100-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1850 / $0.2995 | Buy Now |
DISTI #
000000000006043223
|
Sager | Surface Mount Fuses SM 2410 Slow Blow, 10A Min Qty: 1000 | 0 |
|
$0.2474 / $0.2817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0680L9100-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0680L9100-01
Bel Fuse
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 75 VDC: 500 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 170 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 75 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |