Filter Your Search
1 - 1 of 1 results
|
0680L9100-01
Bel Fuse
|
$0.5374 | Yes | Active | 75 V | 50 V | 10 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 170 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | EAR99 | Bel Circuit Protection |