Part Details for 0695040.PXPS by Littelfuse Inc
Overview of 0695040.PXPS by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0695040.PXPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8464
|
Newark | Fuse - Mcase+ 32Vdc Slotted 40A/ Bulk Rohs Compliant: Yes |Littelfuse 0695040.PXPS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $0.8920 | Buy Now |
DISTI #
F8292-ND
|
DigiKey | FUSE BRD MNT 40A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3166 In Stock |
|
$0.7288 / $1.6700 | Buy Now |
DISTI #
576-0695040.PXPS
|
Mouser Electronics | Automotive Fuses 40A 32VDC RoHS: Compliant | 3180 |
|
$0.7360 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.7580 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4377 / $0.6380 | Buy Now | |
DISTI #
0695040.PXPS
|
TTI | Automotive Fuses 40A 32VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.7600 | Buy Now |
|
Ozdisan Elektronik | FUSE MCASE+ 32VDC SLOTTED 40A | 0 |
|
$1.5324 / $1.6856 | RFQ |
DISTI #
46604
|
Waytek, Inc. | MCase+ 32VDC Slotted 40A Min Qty: 10 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8487 / $1.1362 | Buy Now |
Part Details for 0695040.PXPS
0695040.PXPS CAD Models
0695040.PXPS Part Data Attributes:
|
0695040.PXPS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0695040.PXPS
Littelfuse Inc
Electric Fuse, 40A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 6.2 mm | |
Body Height | 17.5 mm | |
Body Length or Diameter | 10.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0695040.PXPS
This table gives cross-reference parts and alternative options found for 0695040.PXPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0695040.PXPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0495040U | Electric Fuse, Time Delay Blow, 40A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695040.PXPS vs 0495040U |
0498040 | Electric Fuse, 40A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695040.PXPS vs 0498040 |
0495040.ZXA | Electric Fuse, | Littelfuse Inc | 0695040.PXPS vs 0495040.ZXA |
0257040.PXPV | Electric Fuse, Fast Blow, 40A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695040.PXPS vs 0257040.PXPV |
0495040T | Electric Fuse, Time Delay Blow, 40A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695040.PXPS vs 0495040T |
0257040.LXN | Electric Fuse, 40A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695040.PXPS vs 0257040.LXN |
0257040LXN | Electric Fuse, 40A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695040.PXPS vs 0257040LXN |
0257040PXPV | Electric Fuse, 40A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695040.PXPS vs 0257040PXPV |
299040 | Electric Fuse, Slow Blow, 40A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695040.PXPS vs 299040 |
0257040.L | Electric Fuse | Littelfuse Inc | 0695040.PXPS vs 0257040.L |