Part Details for 0757300106 by Molex
Overview of 0757300106 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 0757300106
0757300106 CAD Models
0757300106 Part Data Attributes:
|
0757300106
Molex
Buy Now
Datasheet
|
Compare Parts:
0757300106
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0757300106
This table gives cross-reference parts and alternative options found for 0757300106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0757300106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06M3082A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0757300106 vs PLB06M3082A2 |
46007-5506 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0757300106 vs 46007-5506 |
PLAH06M9200C1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0757300106 vs PLAH06M9200C1 |
4-178841-6 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0757300106 vs 4-178841-6 |
46007-0706 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0757300106 vs 46007-0706 |
PLAH06M63ST30A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0757300106 vs PLAH06M63ST30A1 |
39-30-2061 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0757300106 vs 39-30-2061 |
HM30030 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Foxconn | 0757300106 vs HM30030 |
43160-5406 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0757300106 vs 43160-5406 |
10131319-06121GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0757300106 vs 10131319-06121GPLF |