Part Details for 08056D685KAJ2A by Kyocera AVX Components
Overview of 08056D685KAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08056D685KAJ2A
08056D685KAJ2A CAD Models
08056D685KAJ2A Part Data Attributes
|
08056D685KAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08056D685KAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | X5R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08056D685KAJ2A
This table gives cross-reference parts and alternative options found for 08056D685KAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08056D685KAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08056D685KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D685KAJ2A vs 08056D685KAT7A |
NMC0805X5R685K6.3TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 6.8uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 08056D685KAJ2A vs NMC0805X5R685K6.3TRP10 |
NMC0805X5R685K6.3TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, LEAD FREE | NIC Components Corp | 08056D685KAJ2A vs NMC0805X5R685K6.3TRPLP10F |
NMC0805X5R685K6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 08056D685KAJ2A vs NMC0805X5R685K6.3TRPLPF |
NMC0805X5R685K6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 08056D685KAJ2A vs NMC0805X5R685K6.3TRPF |
NMC0805X5R685K6.3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 6.8uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 08056D685KAJ2A vs NMC0805X5R685K6.3TRPLP |
08056D685KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D685KAJ2A vs 08056D685KAT9A |
08056D685KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D685KAJ2A vs 08056D685KAT4A |