Part Details for 0891025.NXWS by Littelfuse Inc
Overview of 0891025.NXWS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0891025.NXWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7767
|
Newark | Fuse - Lp Mini 58Vdc 10.9Mm Blade Ag 25A/ Bulk |Littelfuse 0891025.NXWS Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 | Buy Now |
DISTI #
0891025.NXWS-ND
|
DigiKey | FUSE AUTO 25A 58VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9290 In Stock |
|
$0.1952 / $0.3700 | Buy Now |
DISTI #
576-0891025.NXWS
|
Mouser Electronics | Automotive Fuses LP MINI 58VDC 25A 10.9mm Blade Ag RoHS: Compliant | 3680 |
|
$0.1950 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2030 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 25A 58VDC BLADE MINI | 0 |
|
$0.4118 / $0.4736 | RFQ |
Part Details for 0891025.NXWS
0891025.NXWS CAD Models
0891025.NXWS Part Data Attributes
|
0891025.NXWS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0891025.NXWS
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.2 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 613 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 58 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0891025.NXWS
This table gives cross-reference parts and alternative options found for 0891025.NXWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0891025.NXWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0895025TXN | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891025.NXWS vs 0895025TXN |
0895025Z | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891025.NXWS vs 0895025Z |
0891025N | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891025.NXWS vs 0891025N |
0995025Z | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891025.NXWS vs 0995025Z |
997025 | Electric Fuse, Fast Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891025.NXWS vs 997025 |
0895025.Z | Electric Fuse | Littelfuse Inc | 0891025.NXWS vs 0895025.Z |
0891025.NXS | Electric Fuse | Littelfuse Inc | 0891025.NXWS vs 0891025.NXS |
999025 | Electric Fuse, Slow Blow, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891025.NXWS vs 999025 |
0997025WXN | Electric Fuse, 25A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0891025.NXWS vs 0997025WXN |