-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-67-4041
Molex
Buy Now
Datasheet
|
Compare Parts:
09-67-4041
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.593 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .834 N |
This table gives cross-reference parts and alternative options found for 09-67-4041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-67-4041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644752-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 09-67-4041 vs 644752-4 |
1744001-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 09-67-4041 vs 1744001-4 |
3-641119-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 09-67-4041 vs 3-641119-4 |
5273-04A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 09-67-4041 vs 5273-04A |
3-644754-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 09-67-4041 vs 3-644754-4 |
3-641202-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 09-67-4041 vs 3-641202-4 |
3-641121-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 09-67-4041 vs 3-641121-4 |
3-644631-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 09-67-4041 vs 3-644631-4 |
644749-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 09-67-4041 vs 644749-4 |
641210-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 09-67-4041 vs 641210-4 |