-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641202-4) 04P MTA156 HDR ASSY PL 30AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1280
|
Newark | 04P Mta156 Hdr Assy Pl 30Au Lf |Amp Te Connectivity 3-641202-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9350 / $0.9700 | Buy Now |
DISTI #
3-641202-4-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0295 | Buy Now |
DISTI #
3-641202-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-641202-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.8717 / $0.9841 | Buy Now |
DISTI #
571-3-641202-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA156 HDR ASSY PL 30AU LF RoHS: Compliant | 0 |
|
$0.9590 / $0.9790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.8270 | Buy Now |
DISTI #
AMP3-641202-4
|
Heilind Electronics | 04P MTA156 HDR ASSY PL 30AU LF | Americas - 0 in Stock |
|
$1.0337 / $1.0492 | Buy Now |
|
Onlinecomponents.com | 04P MTA156 HDR ASSY PL 30AU LF RoHS: Compliant | 0 |
|
$0.8730 / $1.8280 | Buy Now |
DISTI #
3-641202-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-641202-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.8717 / $0.9841 | Buy Now |
DISTI #
AMP3-641202-4
|
Interstate Connecting Components | 04P MTA156 HDR ASSY PL 30AU LF | 0 |
|
$1.0337 / $1.0492 | Buy Now |
|
Master Electronics | 04P MTA156 HDR ASSY PL 30AU LF RoHS: Compliant | 0 |
|
$0.8730 / $1.8280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641202-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641202-4
TE Connectivity
(3-641202-4) 04P MTA156 HDR ASSY PL 30AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641202-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641202-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641202-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-641202-4 vs 3-641202-4 |
641202-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-641202-4 vs 641202-4 |