Part Details for 0901200924 by Molex
Overview of 0901200924 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901200924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20580-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4708 In Stock |
|
$0.6024 / $1.3400 | Buy Now |
DISTI #
0901200924
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200924) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6673 / $0.8075 | Buy Now |
DISTI #
MOL90120-0924
|
Heilind Electronics | C-GRID SR VT PN 6.75/2.90MM AU | Americas - 0 in Stock |
|
$0.5928 / $0.6848 | Buy Now |
DISTI #
90120-0924
|
TTI | Headers & Wire Housings C-Grid SR Vt Pn 6.75 .75/2.90mm Au-F 4Ck pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Tray | Americas - 0 |
|
$0.5960 / $0.6640 | Buy Now |
DISTI #
0901200924
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200924) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6673 / $0.8075 | Buy Now |
Part Details for 0901200924
0901200924 CAD Models
0901200924 Part Data Attributes:
|
0901200924
Molex
Buy Now
Datasheet
|
Compare Parts:
0901200924
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.266 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
Alternate Parts for 0901200924
This table gives cross-reference parts and alternative options found for 0901200924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901200924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-1180-H04 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.157 inch Pitch, Crimp Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | 0901200924 vs YY-1180-H04 |
2SH-H-04-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator | Adam Technologies Inc | 0901200924 vs 2SH-H-04-TR |
STL12-0320PGG-04P/TRU | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 0901200924 vs STL12-0320PGG-04P/TRU |
61300411821 | 2.54mm Socket Header WR-PHD | Wurth Elektronik | 0901200924 vs 61300411821 |
SWR25C-NREC-S04-ST-WH-M42 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator | Sullins Connector Solutions | 0901200924 vs SWR25C-NREC-S04-ST-WH-M42 |
MKS2854-1-0-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Stocko Contact GmbH & Co Kg | 0901200924 vs MKS2854-1-0-404 |
CED-1-A-10-A1-B1-1-SG2-Q3-PF | Board Euro Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | 0901200924 vs CED-1-A-10-A1-B1-1-SG2-Q3-PF |
3976S0400GT | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, Crimp Terminal, Locking, Receptacle | Leoco USA Corp | 0901200924 vs 3976S0400GT |
2213-1X4TD | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 0901200924 vs 2213-1X4TD |
53062-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Kinked Leads Terminal, Guide Slot, Receptacle | Molex | 0901200924 vs 53062-0410 |